Low

3M  2210 38MM  TAPE, MASTIC, RUBBER, SCOTCH 2210

3M 2210 38MM
Technical Data Sheet (89.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tape Type:
Insulating
Tape Backing Material:
Vinyl
Tape Width - Metric:
38mm
Tape Width - Imperial:
1.5"
Tape Length - Metric:
6m
Tape Length - Imperial:
19.69ft
Tape Colour:
Black
Product Range:
2210 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
40169997
Weight (kg):
.25

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.