Low

3M  3485-2400F  D Sub Backshell, 3485 Series, DC, 180°, PET (Polyester), Glass Filled Body

3M 3485-2400F
Technical Data Sheet (786.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
3485 Series
D Sub Shell Size:
DC
Cable Exit Angle:
180°
Connector Body Material:
PET (Polyester), Glass Filled Body
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.02268

Alternatives

D SUB BACK SHELL, 180DEG, SIZE DC, ZINC

NORCOMP

67 in stock

Price for: Each

1+ S$16.78 10+ S$16.06 25+ S$14.60 50+ S$13.97 more…

Buy

D SUB BACK SHELL, 35DEG, SIZE DC, ZINC

NORCOMP

99 in stock

Price for: Each

1+ S$17.41 10+ S$16.66 25+ S$15.15 50+ S$14.49 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.