Low

3M  61500099280  ROLOC EXL UNITIZED WHEEL 6A MED 3"

3M 61500099280
Technical Data Sheet (557.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Abrasive Type:
-
Abrasive Colour:
Brown
Height:
5mm
Width:
76.1mm
Product Range:
6150 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
68053000
Weight (kg):
.032

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.