Low

3M  780 TAPE 19MM X 20MTR YELLOW/GREEN  Tape, Scotch, Electrical Insulation, PVC (Polyvinylchloride), 19 mm, 0.35 ", 20 m, 65.62 ft

3M 780 TAPE 19MM X 20MTR YELLOW/GREEN
Manufacturer:
3M 3M
Manufacturer Part No:
780 TAPE 19MM X 20MTR YELLOW/GREEN
Order Code:
1825464
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tape Type:
Electrical Insulation
Tape Backing Material:
PVC (Polyvinylchloride)
Tape Width - Metric:
19mm
Tape Width - Imperial:
0.35"
Tape Length - Metric:
20m
Tape Length - Imperial:
65.62ft
Tape Colour:
Yellow
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
39191012
Weight (kg):
.09

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.