Low

3M  8444-21B1-RK-TR  IC & Component Socket, 8400 Series, PLCC Socket, 44 Contacts, 1.27 mm, Tin Plated Contacts

3M 8444-21B1-RK-TR
Manufacturer:
3M 3M
Manufacturer Part No:
8444-21B1-RK-TR
Order Code:
2063809
Product Range
8400 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 8444-21B1-RK-TR is a 44-way surface mount Chip Carrier Socket with tin-plated copper contacts, compatible with automated loading equipment. This 8400 series socket is glass filled polyphenylene sulfide (PPS) insulated, accepts chip carriers conforming ...
  • Black colour
  • Moulded slots for ease of device extraction
  • UL94V-0 Flammability rating
  • >10³MR Minimum insulation resistance
  • <1pF at 1MHz Capacitance

Product Information

Product Range:
8400 Series
Connector Type:
PLCC Socket
No. of Contacts:
44Contacts
Pitch Spacing:
1.27mm
Row Pitch:
-
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.002504

Alternatives

IC & Component Socket, 8400 Series, PLCC Socket, 44 Contacts, 1.27 mm, Tin Plated Contacts

3M

1,277 in stock

Price for: Each

1+ S$2.41 25+ S$2.29 50+ S$2.17 100+ S$2.07 more…

Buy

PLCC SOCKET, 44 POSITION, SMD

AMPHENOL FCI

103 in stock

Price for: Each

1+ S$3.13 10+ S$2.83 100+ S$2.43 250+ S$2.20 more…

Buy

PLCC SOCKET, 44 POSITION, SMT VERTICAL

MILL MAX

522 in stock

Price for: Each

1+ S$2.83 10+ S$2.20 50+ S$1.86 100+ S$1.68 more…

Buy

IC & Component Socket, 69802 Series, PLCC Socket, 44 Contacts, Tin Plated Contacts

AMPHENOL FCI

39 in stock

Price for: Each

1+ S$2.72 10+ S$2.05 50+ S$1.88 100+ S$1.70 more…

Buy
940-44-044-17-400000

IC & Component Socket, 940 Series, PLCC Socket, 44 Contacts, Tin Plated Contacts

MILL MAX

100 in stock

Price for: Each

1+ S$2.46 10+ S$1.61 100+ S$1.23 250+ S$1.23 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.