Low

AAVID THERMALLOY  576802B03100G.  HEAT SINK

AAVID THERMALLOY 576802B03100G.
Technical Data Sheet (64.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Packages Cooled:
TO-220, TO-262
Thermal Resistance:
27.3°C/W
External Height - Metric:
12.7mm
External Width - Metric:
12.7mm
External Length - Metric:
19.05mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.5"
External Width - Imperial:
0.5"
External Length - Imperial:
0.75"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76041090
Weight (kg):
.001656

Alternatives

Heat Sink, Square, PCB, Clip On, TO-220, 21 °C/W, 12.7 mm, 14.5 mm, 19 mm

FISCHER ELEKTRONIK

238 in stock

Price for: Each

1+ S$4.04 25+ S$3.72 100+ S$3.60 250+ S$3.43 more…

Buy

Associated Products