Low

ADACTUS  ADA0040  LTE 4G 5dBi Blade Antenna with SMA Connector

ADACTUS ADA0040
Manufacturer:
ADACTUS ADACTUS
Manufacturer Part No:
ADA0040
Order Code:
2250241
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADA-0040 blade antenna covers all the 4G frequency bands together with the 3G and 2G frequencies.
  • Multi frequency band
  • High gain
  • Low VSWR
  • Wide temperature range
  • High quality

Product Information

Antenna Type:
-
Frequency Min:
704MHz
Frequency Max:
2.62GHz
VSWR:
-
Gain:
5dBi
Input Power:
-
Input Impedance:
-
Antenna Polarisation:
-
Antenna Applications:
-
Antenna Mounting:
SMA Connector
Product Range:
-
Frequency Range:
704MHz to 2.62GHz
Antenna Dimensions:
182mm x 30mm x 16.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85177019
Weight (kg):
.02

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.