New to element14? Start here
2013/06/20
 
 
   

element14 and Agilent – a partnership that's more than bringing you the best in measurement. It's our service to you.

 

element14 stocks a wide range of test, measurement and monitoring solutions from Agilent – the world’s premier measurement company. At element14, you'll find a wide range of oscilloscopes, oscilloscope accessories and software, probes, power supplies, handheld multimeters, handheld LCR meters including U1272A, U1253B, U1732B , E3631A, 82357B and much more from Agilent.

Fast delivery with same day despatch
No minimum order quantities
No minimum order value

 

 

 
 

Latest Agilent Promotions

BUY a featured Agilent Handheld digital multimeter. Get a IR-to-Bluetooth Adapter FREE!
 
 
Instructions on how to redeem your instant gift form part of these conditions
  • For the BLUETOOTH SAVER promotion, the offer commences 1 May 2012 and ends 28 February 2013 or until stocks last, whichever is the earliest ("Offer period").
  • The gift with purchase for the BLUETOOTH SAVER promotion is an Agilent IR-to-Bluetooth Adapter (element14 order code 2079845). Click here for more information on the product specifications.
  • Limited to one Gift per unit purchased.
  • Not available in conjunction with any other offer.
  • Once the gift is despatched, element14 will not be responsible for lost, stolen or misplaced items. Replacement units will not be offered.
  • Promotion valid for orders that are invoiced within the promotional period.
  • Gifts, or any unused portion of a gift, are not transferable or exchangeable and are not redeemable for cash.
  • Prizes/gifts are for element14 account holders only and not for individuals representing the account holders.
 
 Featured Products


DSO 1000 Series

 

Key Specifications:

  • 5.7" color LCD displays waveforms noticeably brighter and crisper
  • Wider viewing angle
  • Mask Test Facility
  • 25% more waveform viewing area with menus off
  • Up to 20k memory
  • 23 automatic measurements
  • Sequence mode for waveform recording, playback and storage
  • Selectable band-pass filtering
  • Advanced triggering
 
 
 
     

     


InfiniiVision 2000 X series

Key Specifications:

  • 8.5-inch high resolution wide screen display
  • Built-in function generator
  • Built-in USB port
  • Navigation front panel controls make it easy to play, stop, rewind and fast forward through waveforms
  • Quickly pan and zoom for analysis with MegaZoom IV's instant response and optimum resolution
  • Autoscale lets you quickly display any analog or digital active signals, automatically setting the vertical, horizontal and trigger controls for the best display, while optimizing memory
  • Dedicated keys for quick access to digital channels, math functions and reference waveforms
 
 
 
     

     


InfiniiVision 3000 X series

Key Specifications:

  • 8.5-inch high resolution wide screen display
  • Built-in function generator
  • Built-in USB port
  • Search and Navigate front panel controls make it easy to find and view specific signal activity quickly play, stop, rewind and fast forward through waveforms
  • Quickly pan and zoom for analysis with MegaZoom IV's instant response and optimum resolution
  • Autoscale lets you quickly display any analog or digital active signals, automatically setting the vertical, horizontal and trigger controls for the best display, while optimizing memory
  • Dedicated keys for quick access to serial, digital channels, math functions and reference waveforms
 
 
 
     

     


Handheld Digital Oscilloscopes

 

Key Specifications:

  • Large 4.5" 320x240 pixel colour LCD display
  • Full remote control and data transfer via PC Link application software
  • USB 1.1 full speed interface connectivity
  • Multi-language Quick Help support
  • 125 kilobytes/channel of waveform memory depth
  • Up to 10 waveforms and configuration setups can be stored and recalled at anytime
  • For extra storage, versions with USB flash drive support are available
  • Real-time data logging functionality
 
 
 
     

     


U1272A Handheld Digital Multimeter, 4.5 digit, Water and Dust Resistant

 

 
Show all images

Key Specifications:

  • Feature sets that meet traditional industrial requirements and improve productivity and safety
  • Improved accuracy and resolution to meet traditional industrial requirements (30,000 counts resolution with 0.7% for ACV accuracy)
  • Intelligent features to improve productivity and safety (LPF, ZLOW, Smart Ω)
  • Better grip
  • Both visual and audible continuity indication in noisy environments
  • Easy access to fuse for simplified maintenance
  • Easy connectivity to PC and internal memory (up to 10,000) for data logging
  • Large rotary switch and buttons that are easy to operate
  • Dust and water resistant casing (IP 54 compliant)
 
     

     

U1253B Handheld Digital Multimeter, 4.5-digit, with Organic LED Display (OLED)

 

 
Show all images

World’s first handheld DMM with a cutting-edge display that enables razor-sharp readings even in dark, off-angle situations. Includes a frequency counter and programmable square-wave generator. DMM is rechargeable.

Key Specifications:

  • Razor-sharp readings
    • Organic LED display
    • 160° viewing angle
    • 2000:1 contrast ratio
  • Radefining feature-rich portability
    • 50,000 counts resolution on dual display
    • 0.025% basic DC voltage accuracy, True RMS AC, AC+DC measurement
    • 20 MHz frequency counter & programmable square-wave generator
    • Data logging to DMM (up to 1000 points) and to PC (software comes bundled with DMM, U1173A cable is required for connection to PC's USB port)
  • Certified for safe use
    • CAT III 1000V and CAT IV 600V overvoltage protection
    • Certified to CE and CSA

Multiple award winning product

 
     

     

U1732B Handheld LCR Meter

 

Key Specifications:

  • 20,000 counts resolution with dual display and backlight.
  • Simple operation with one button access to make inductance, capacitance and resistance measurements.
  • Visible and audible tolerance mode for easy capacitor sorting.
  • Choice of four different testing frequencies.
  • Records Minimum, Maximum and Average readings.
  • Relative mode and Data Hold function.
  • Automatic calculation of phase angle measurement, dissipation and quality factors.
  • 3-year warranty standard with every unit
 
     

     

E3631A 80W Triple Output Power Supply, 6V, 5A & ±25V, 1A

 
Show all images

 

Key Specifications:

  • Output Ratings
    • Output 1: 0 to 6 V, 0 to 5 A
    • Output 2: 0 to +25 V, 0 to 1 A
    • Output 3: 0 to -25 V, 0 to 1 A
  • Programming Accuracy at 25°C ±5°C
    • Voltage: 0.05% + 20 mV, 0.05% + 20 mV,
      0.1% + 5 mV
    • + Current: 0.15% + 4 mA, 0.15% + 4 mA,
      0.2% + 10 mA
  • Ripple & Noise (20 Hz to 20 MHz)
    • Normal Mode Voltage: <350 µVrms/ 2 mV p-p,
      <350 µV rms/2 mV p-p, <350 µV rms/2 mV p-p
    • Normal-mode current: <500 µA rms, <500 µA rms, <2 mA rms
    • Common-mode current: <1.5 µA rms, <1.5 µA rms, <1.5 µA rms
  • Readback Accuracy at 25°C ±5°C
    • Voltage: 0.05% + 10 mV, 0.05% + 10 mV, 0.1% + 5 mV
    • Current: 0.15% + 4 mA, 0.15% + 4 mA, 0.2% + 10 mA
 
     

     

82357B USB/GPIB Interface High-Speed USB 2.0

 
Show all images

 

Key Specifications:

  • Easy connection – plug-and-play interface
  • USB 2.0 interface (USB 1.1 compatible) and IEEE-488 interface (connect up to 14 GPIB instruments)
  • High-speed - transfer over 1.15MB/sec
  • Parallel Polling (check response of up to 8 devices at one single poll)
  • Standard industry libraries with Agilent IO Libraries Suite
 
   
 Technical Tools
     

Videos:

Handheld Test Tools:
Downloadable version

U1270 Series Application Video
Downloadable version

GPIB and connectivity products

 

Application notes:

I. Handhelds

Test for stray voltage using the U1272A

Detect Harmonics in AC signals

Select a Handheld DMM that is right for you

Get the Best Out of the U1250 series handheld DMM

Generate PWM Waveform Using U1252A DMM

Think Safety when Selecting a Handheld Multimeter

Select a Handheld DMM that is right for you

Troubleshoot Three-Phase AC Motors with U1210 series Handheld Clamp Meters

Perform Metal Scrap Sorting Machine Installation with U1600A Series

Easily Perform Process Control Calibration U1401A

 

II. GPIB and Connectivity Products

Modern Connectivity — Using USB and LAN I/O Converter

Tips on using Agilent GPIB Solutions in National Instrument's LabVIEW Environment 

Simplified PC Connections for GPIB Instrument

Tips and Tricks for Using USB, LAN, and GPIB

 

III. Bench Power Supplies

Overvoltage Protection in Power Supplies

Understanding the Importance of Low-Noise Linear Power Supplies

Agilent Specifying and Buying a Bench Power Supply

Understanding Linear Power Supply Operation

10 Practical Tips You Need to Know About Your Power Product

   
     
    Back to top