Low

AIRPAX  67F045  THERMOSTAT

AIRPAX 67F045
Technical Data Sheet (264.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Configuration:
SPST-NO
Contact Rating:
1A at 48VDC
No. of Pins:
2 Pin
Product Range:
6700 Series
SVHC:
To Be Advised
Sensor Housing:
TO-220
Sensor Terminals:
Through Hole

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90321089
Weight (kg):
.001361

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Pins: 2 Pin
  • Contact Rating: 1A at 48VDC
  • Sensor Housing: TO-220
  • Sensor Terminals: Through Hole
  • Contact Configuration: SPST-NO
  • Product Range: 6700 Series