New to element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

ALTERA - DK-DEV-2AGX260N - ARRIA II, 2AGX260, FPGA, DEV KIT

ALTERADK-DEV-2AGX260N
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ALTERA
Order Code:
2101789
Manufacturer Part No:
DK-DEV-2AGX260N

Technical Data Sheet (1.57MB) EN
Technical Data Sheet (1.57MB) EN

Product Information
  • ARRIA II, 2AGX260, FPGA, DEV KIT
  • Silicon Manufacturer: Altera
  • Core Architecture: FPGA
  • Core Sub-Architecture: Arria
  • Silicon Core Number: EP2
  • Silicon Family Name: Arria II GX
  • Kit Contents: Development Board, CD-ROM, Power Adaptor and Cables
  • Features: FPGA Configuration Circuitry , On-Board Clocking Circuitry, On-Board Memory
Find Similar Products grouped by common attributes

Availability

Availability: SG 1 UK 2

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: S$5,333.68  

  1. Qty

Price

Qty List Price
1+  S$5,333.68
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
EP2AGX45DF25C5N

ALTERA

FPGA, ARRIA II GX, 45K, 572FBGA

No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:FBGA; No. of Pins:572;

UK 1
SG 0
Price
For: 1 Each
1+
S$541.99
EP2AGX45DF25C6N

ALTERA

FPGA, ARRIA II GX, 45K, 572FBGA

No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:FBGA; No. of Pins:572;

UK 1
SG 0
Price
For: 1 Each
1+
S$451.66
EP2AGX45DF29C6N

ALTERA

FPGA, ARRIA II GX, 45K, 780FBGA

No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:FBGA; No. of Pins:780;

UK 1
SG 0
Price
For: 1 Each
1+
S$521.14
EP2AGX65DF25C5N

ALTERA

FPGA, ARRIA II GX, 65K, 572FBGA

No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:FBGA; No. of Pins:572;

UK 1
SG 0
Price
For: 1 Each
1+
S$700.42
EP2AGX65DF29C5N

ALTERA

FPGA, ARRIA II GX, 65K, 780FBGA

No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:FBGA; No. of Pins:780;

UK 1
SG 0
Price
For: 1 Each
1+
S$778.24
EP2AGX95DF25C5N

ALTERA

FPGA, ARRIA II GX, 95K, 572FBGA

No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:FBGA; No. of Pins:572;

UK 1
SG 0
Price
For: 1 Each
1+
S$1,011.71
EP2AGX45CU17C6N

ALTERA

FPGA, ARRIA II GX, 45K, 358UBGA

No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:UBGA; No. of Pins:358;

UK 6
SG 0
Price
For: 1 Each
1+
S$416.91
EP2AGX65CU17C5N

ALTERA

FPGA, ARRIA II GX, 65K, 358UBGA

No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:UBGA; No. of Pins:358;

UK 1
SG 0
Price
For: 1 Each
1+
S$661.50
EP2AGX65DF29C6N

ALTERA

FPGA, ARRIA II GX, 65K, 780FBGA

No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:FBGA; No. of Pins:780;

UK 1
SG 0
Price
For: 1 Each
1+
S$648.53
EP2AGX95EF29C5N

ALTERA

FPGA, ARRIA II GX, 95K, 780FBGA

No. of Logic Blocks:1805; No. of Macrocells:42959; Family Type:Arria II; Logic Case Style:FBGA; No. of Pins:780;

UK 1
SG 0
Price
For: 1 Each
1+
S$1,089.54
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ALTERA) OR (Primary Platform) OR (DK-DEV-2AGX260N)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

ALTERA EP2AGX45DF25C5N
1 Each
S$541.99
ALTERA EP2AGX45DF25C6N
1 Each
S$451.66
ALTERA EP2AGX45DF29C6N
1 Each
S$521.14