New to element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

ALTERA - EP2AGX65DF29C5N - FPGA, ARRIA II GX, 65K, 780FBGA

ALTERAEP2AGX65DF29C5N
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ALTERA
Order Code:
2100818
Manufacturer Part No:
EP2AGX65DF29C5N

Technical Data Sheet (1.26MB) EN
Technical Data Sheet (1.26MB) EN

Product Information
  • FPGA, ARRIA II GX, 65K, 780FBGA
  • No. of Logic Blocks: 1805
  • No. of Macrocells: 42959
  • Family Type: Arria II
  • Logic Case Style: FBGA
  • No. of Pins: 780
  • No. of Speed Grades: 5
  • Total RAM Bits: 5246Kbit
  • No. of I/O's: 364
  • Clock Management: DLL, PLL
  • Core Supply Voltage Min: 0.87V
  • Core Supply Voltage Max: 0.93V
  • I/O Supply Voltage: 3.3V
  • Operating Frequency Max: 622MHz
  • MSL: MSL 3 - 168 hours
  • Core Supply Voltage Range: 870mV to 930mV
  • Logic Function Number: FPGA
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: 0°C
  • Operating Temperature Range: 0°C to +85°C
  • Series: Arria II GX
Find Similar Products grouped by common attributes

Availability

Availability: SG 0 UK 1

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: S$778.24  

  1. Qty

Price

Qty List Price
1+  S$778.24
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
PL-BYTEBLASTER2N

ALTERA

CABLE, PROGRAMMING, PARALLEL PORT

Accessory Type:Download Cable; For Use With:Personal Computers; Connector Type A:25 Pin Male Header Parallel; Connector Type B:10 Pin Female Plug; Supported Families:ACEX, APEX, Arria,;

UK 4
SG 4
Price
For: 1 Each
1+
S$271.86
PL-USB-BLASTER-RCN

ALTERA

CABLE, PROGRAMMING DOWNLOAD, USB

Accessory Type:Download Cable; For Use With:Personal Computers; Connector Type A:USB Universal Plug; Connector Type B:10 Pin Female; Silicon Family Name:Stratix II;

UK 1
SG 4
Price
For: 1 Each
1+
S$497.83
DK-DEV-2AGX260N

ALTERA

ARRIA II, 2AGX260, FPGA, DEV KIT

Silicon Manufacturer:Altera; Core Architecture:FPGA; Core Sub-Architecture:Arria; Silicon Core Number:EP2; Silicon Family Name:Arria II GX;

UK 2
SG 1
Price
For: 1 Each
1+
S$5,333.68
PVX003A0X3-SRZ

GE CRITICAL POWER

DC DC, NON ISOLATED, 5.5VDC 3A SMD

DC / DC Converter Type:Non Isolated POL; DC / DC Converter Output Type:Adjustable; Input Voltage DC Min:3V; Input Voltage DC Max:14.4V; No. of Outputs:1;

Out of Stock
Price
For: 1 Each
1+
S$15.44
5+
S$14.41
10+
S$13.66
25+
S$12.89
more...
Contact Me When In Stock
PVX006A0X3-SRZ

GE CRITICAL POWER

DC DC, NON ISOLATED, 5.5VDC 6A SMD

DC / DC Converter Type:Non Isolated POL; DC / DC Converter Output Type:Adjustable; Input Voltage DC Min:3V; Input Voltage DC Max:14.4V; No. of Outputs:1;

UK 184
SG 0
Price
For: 1 Each
1+
S$22.86
5+
S$21.32
10+
S$20.24
25+
S$19.07
more...
PVX012A0X3-SRZ

GE CRITICAL POWER

DC DC, NON ISOLATED, 5.5VDC 12A SMD

DC / DC Converter Type:Non Isolated POL; DC / DC Converter Output Type:Adjustable; Input Voltage DC Min:3V; Input Voltage DC Max:14.4V; No. of Outputs:1;

Please Call Price
For: 1 Each
1+
S$17.86
5+
S$17.31
10+
S$16.79
25+
S$16.30
more...
Contact Me When In Stock
UVT020A0X3-SRZ

GE CRITICAL POWER

DC DC, NON ISOLATED, 5.5VDC 20A SMD

No. of Outputs:1; Output Voltage Nom.:48V; Output Current Max:20A; Approval Bodies:CSA / UL / VDE; DC / DC Converter Mounting:Surface Mount;

UK 196
SG 0
Price
For: 1 Each
1+
S$35.57
5+
S$33.79
10+
S$32.12
25+
S$30.51
more...
PDT003A0X3-SRZ

GE CRITICAL POWER

DC DC, NON ISOLATED, 5.5VDC 3A SMD

DC / DC Converter Type:Non Isolated POL; DC / DC Converter Output Type:Adjustable; Input Voltage DC Min:3V; Input Voltage DC Max:14.4V; No. of Outputs:1;

UK 134
SG 0
Price
For: 1 Each
1+
S$15.44
5+
S$14.41
10+
S$13.66
25+
S$12.89
more...
PDT006A0X3-SRZ

GE CRITICAL POWER

DC DC, NON ISOLATED, 5.5VDC 6A SMD

DC / DC Converter Type:Non Isolated POL; DC / DC Converter Output Type:Adjustable; Input Voltage DC Min:3V; Input Voltage DC Max:14.4V; No. of Outputs:1;

UK 42
SG 0
Price
For: 1 Each
1+
S$17.45
5+
S$16.92
10+
S$16.41
25+
S$15.93
more...
PDT012A0X3-SRZ

GE CRITICAL POWER

DC DC, NON ISOLATED, 5.5VDC 12A SMD

DC / DC Converter Type:Non Isolated POL; DC / DC Converter Output Type:Adjustable; Input Voltage DC Min:3V; Input Voltage DC Max:14.4V; No. of Outputs:1;

Out of Stock
Price
For: 1 Each
1+
S$27.41
5+
S$25.81
10+
S$24.29
25+
S$23.06
more...
Contact Me When In Stock
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ALTERA) OR (FPGAs) OR (EP2AGX65DF29C5N)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

ALTERA PL-BYTEBLASTER2N
1 Each
S$271.86
ALTERA PL-USB-BLASTER-RCN
1 Each
S$497.83
ALTERA DK-DEV-2AGX260N
1 Each
S$5,333.68