Low

AMPHENOL COMMERCIAL PRODUCTS  G17S1510110EU  D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG

AMPHENOL COMMERCIAL PRODUCTS G17S1510110EU
Manufacturer Part No:
G17S1510110EU
Order Code:
1277752
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
15Contacts
Gender:
Plug
D Sub Shell Size:
DA
Product Range:
G17S Series
Connector Body Material:
Steel Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.006804

Alternatives

D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE

MULTICOMP

Short Lead Time

Price for: Each

1+ S$1.38 100+ S$1.34 250+ S$1.19 500+ S$1.08 more…

Buy

FILTERED D SUB, PLUG, 15 POSITION

HARTING

44 in stock

Price for: Each

1+ S$4.00 50+ S$3.60 100+ S$3.18 250+ S$3.15

Buy

Standard D Sub Connector, 15 Contacts, Plug, DA, ZD* Series, Steel Body, Solder

ITT CANNON

370 in stock

Price for: Each

1+ S$11.79 5+ S$10.21 10+ S$10.05 50+ S$9.44

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.