Low

AMPHENOL INDUSTRIAL  7-8648-5  CONNECTOR, PWR ENTRY, RCPT, 15A, 1KV

AMPHENOL INDUSTRIAL 7-8648-5
Manufacturer Part No:
7-8648-5
Order Code:
2407666
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Power Entry
Current Rating:
15A
Connector Colour:
-
Connector Body Material:
-
Voltage Rating V AC:
1kV
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.034473

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.