Low

AMPHENOL INDUSTRIAL  97-3106B-14S-02P  CIRCULAR CONNECTOR, PLUG, 4 POSITION, CABLE

AMPHENOL INDUSTRIAL 97-3106B-14S-02P
AMPHENOL INDUSTRIAL 97-3106B-14S-02P
Technical Data Sheet (4.58MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL INDUSTRIAL 97-3106B-14S-02P
AMPHENOL INDUSTRIAL 97-3106B-14S-02P

 

Product Information

Circular Connector Shell Style:
Straight Plug
No. of Contacts:
4Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
14S-2
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
97 Series, MIL-DTL-5015 Series Equivalent
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.029484

Alternatives

Associated Products