Low

AMPHENOL INDUSTRIAL  97-3108A-14S-05S  CIRCULAR CONNECTOR, PLUG, 5 POSITION, PANEL

AMPHENOL INDUSTRIAL 97-3108A-14S-05S
AMPHENOL INDUSTRIAL 97-3108A-14S-05S
Technical Data Sheet (2.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL INDUSTRIAL 97-3108A-14S-05S
AMPHENOL INDUSTRIAL 97-3108A-14S-05S

Product Information

Product Range:
97 Series
Circular Connector Shell Style:
Right Angle Plug
No. of Contacts:
5Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Threaded
Insert Arrangement:
14S-5
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.042185

Alternatives

Associated Products