Low

AMPHENOL INDUSTRIAL  JTPQ00RE-16-6P-014  Circular Connector, JT Series, MIL-DTL-38999 Series II Equivalent, Wall Mount Receptacle

AMPHENOL INDUSTRIAL JTPQ00RE-16-6P-014
AMPHENOL INDUSTRIAL JTPQ00RE-16-6P-014
Technical Data Sheet (1.75MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL INDUSTRIAL JTPQ00RE-16-6P-014
AMPHENOL INDUSTRIAL JTPQ00RE-16-6P-014

Product Information

Product Range:
JT Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
6Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
16-6
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series II
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
16
Contact Termination Type:
Crimp
Connector Mounting:
Flange Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001