Low

AMPHENOL INDUSTRIAL  PT00SE16-23P-SR  Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Wall Mount Receptacle

AMPHENOL INDUSTRIAL PT00SE16-23P-SR
AMPHENOL INDUSTRIAL PT00SE16-23P-SR
Manufacturer Part No:
PT00SE16-23P-SR
Order Code:
1587813
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL PT00SE16-23P-SR
AMPHENOL INDUSTRIAL PT00SE16-23P-SR

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PT00SE16-23P-SR from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent wall mount receptacle with 23 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
PT-SE Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
23Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
16-23
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Commercial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001