Low

AMPHENOL RF  68175  RF/COAXIAL, BNC, STRAIGHT, CRIMP

AMPHENOL RF 68175
Technical Data Sheet (27.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
RG59
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
2GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.01134

Alternatives

RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, CRIMP

MULTICOMP

178 in stock

Price for: Each

1+ S$2.37 100+ S$2.23 250+ S$2.00 500+ S$1.76 more…

Buy

RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP

AMP FROM TE CONNECTIVITY

218 in stock

Price for: Each

1+ S$8.86 10+ S$8.14 25+ S$7.65 50+ S$7.25 more…

Buy

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass

RADIALL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$8.98 10+ S$8.51 25+ S$8.28 100+ S$7.85 more…

Buy

RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP

MULTICOMP

1,777 in stock

Price for: Each

1+ S$2.29 100+ S$2.15 250+ S$1.92 500+ S$1.70 more…

Buy

RF/COAXIAL, BNC MALE, STRAIGHT, 50 OHM, CRIMP

POMONA

145 in stock

Price for: Each

5+ S$5.24

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, Brass

MULTICOMP

2 in stock

Price for: Each

1+ S$2.47 5+ S$2.27 25+ S$2.09 50+ S$1.89 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.