Low

ACS02E22-65P-003 - 

Circular Connector, AC Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 8 Contacts

ACS02E22-65P-003 - Circular Connector, AC Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 8 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACS02E22-65P-003
Order Code:
1938821
Product Range
AC Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ACS02E22-65P-003 from Amphenol is AC series, MIL-DTL-5015 series equivalent box mount receptacle with 8 contacts. The AC series threaded cylindrical connectors are designed for use in benign and harsh environments. These low cost rugged connectors with fine threaded coupling have resilient inserts with outstanding moisture barrier, high dielectric strength and high resistance to vibration. AC series connectors are sealed to withstand moisture, condensation, vibration and flash-over. These connectors are perfect for widely diverse applications.
  • High reliability
  • Alternate insert positioning
  • Single key/keyway shell polarization
  • Operating temperature range from -55°C to +125°C
  • Minimum mating life of 100 cycles and salt spray of 48hour
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient neoprene insulator, rear seal grommet provide a liquid tight assembly
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
AC Series
:
Box Mount Receptacle
:
8Contacts
:
Solder Pin
:
Threaded
:
22-65
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

920 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7-9 business days delivery for in stock items

S$30.37 ( S$32.50  Inc. GST) S$ 32.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$30.37 (S$32.50)
10 + S$27.40 (S$29.32)
25 + S$26.20 (S$28.03)
50 + S$24.62 (S$26.34)
100 + S$23.82 (S$25.49)
250 + S$22.54 (S$24.12)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.