Low

ACS08A28-AYSB-003 - 

Circular Connector, AC-B Series, MIL-DTL-5015 Series Equivalent, Right Angle Plug, 9 Contacts

ACS08A28-AYSB-003 - Circular Connector, AC-B Series, MIL-DTL-5015 Series Equivalent, Right Angle Plug, 9 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACS08A28-AYSB-003
Order Code:
1939317
Product Range
AC-B Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ACS08A28-AYSB-003 from Amphenol is AC-B series, MIL-DTL-5015 series equivalent right angle plug with 9 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
  • No lockwiring necessary
  • UL approved (file number E115497)
  • 500+ mating cycles, IP67 and NEMA 4P rated
  • Audible, tactile and visual indication of positive coupling
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Salt spray exposure of 500hour
  • Neoprene insulator and silicone, neoprene or viton seals
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
AC-B Series
:
Right Angle Plug
:
9Contacts
:
Solder Socket
:
Reverse Bayonet
:
28AY
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

S$404.05 ( S$432.33  Inc. GST) S$ 432.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$404.05 (S$432.33)
5 + S$388.30 (S$415.48)
10 + S$339.02 (S$362.75)
50 + S$328.96 (S$351.99)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.