Low

AMPHENOL  AIB0G28-16PWS  Circular Connector, AIB Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 20 Contacts

AMPHENOL AIB0G28-16PWS
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
AIB0G28-16PWS
Order Code:
1939449
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AIB Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
20Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Reverse Bayonet
Insert Arrangement:
28-16
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
W
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366930
Weight (kg):
.001