Low

AMPHENOL  AIB2-14S-2SXC  Circular Connector, AIB Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 4 Contacts

AMPHENOL AIB2-14S-2SXC
Technical Data Sheet (9.74MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Circular Connector Shell Style:
Box Mount Receptacle
Circular Contact Type:
Crimp Socket
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Coupling Style:
Reverse Bayonet
Insert Arrangement:
14S-2
Insert Rotation:
X
No. of Contacts:
4 Contacts
Product Range:
AIB Series, MIL-DTL-5015 Series Equivalent
SVHC:
To Be Advised
Service Class:
General Duty

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Service Class: General Duty
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • No. of Contacts: 4Contacts
  • Contact Plating: Silver
  • Coupling Style: Reverse Bayonet
  • Circular Connector Shell Style: Box Mount Receptacle
  • Product Range: AIB Series, MIL-DTL-5015 Series Equivalent
  • Insert Arrangement: 14S-2
  • Contact Material: Copper Alloy
  • Insert Rotation: X
  • Circular Contact Type: Crimp Socket
  • Connector Body Material: Aluminium Alloy Body