Low

CTVS06RF-15-15PB-506 - 

Circular Connector, Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug

CTVS06RF-15-15PB-506 - Circular Connector, Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug
CTVS06RF-15-15PB-506 - Circular Connector, Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
CTVS06RF-15-15PB-506
Order Code:
1915737
Product Range
Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CTVS06RF-15-15PB-506 from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent straight plug with 15 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
Tri-Start CTV Series
:
Straight Plug
:
15Contacts
:
Crimp Pin
:
Threaded
:
15-15
:
Composite Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
B
:
EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

S$190.43 ( S$203.76  Inc. GST) S$ 203.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$190.43 (S$203.76)
3 + S$171.38 (S$183.38)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.