Low

AMPHENOL  CTVS06RF-25-35JB  Circular Connector, Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent, Straight Plug

AMPHENOL CTVS06RF-25-35JB
AMPHENOL CTVS06RF-25-35JB

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL CTVS06RF-25-35JB
AMPHENOL CTVS06RF-25-35JB

Product Overview

The CTVS06RF-25-35JB from Amphenol is Tri-Start CTV series, MIL-DTL-38999 Series III equivalent straight plug with 128 contacts. Tri-Start CTV series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Circular Connector Shell Style:
Straight Plug
Circular Contact Type:
Crimp Socket
Connector Body Material:
Composite Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Threaded
Insert Arrangement:
25-35
Insert Rotation:
B
No. of Contacts:
128 Contacts
Product Range:
Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent
SVHC:
To Be Advised
Service Class:
EMI

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Service Class: EMI
  • Connector Body Plating: Electroless Nickel
  • No. of Contacts: 128Contacts
  • Contact Plating: Gold
  • Coupling Style: Threaded
  • Circular Connector Shell Style: Straight Plug
  • Product Range: Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent
  • Insert Arrangement: 25-35
  • Contact Material: Copper Alloy
  • Insert Rotation: B
  • Circular Contact Type: Crimp Socket
  • Connector Body Material: Composite Body