Low

AMPHENOL  LJT06RT-15-35S  Circular Connector, Straight Plug, 37 Contacts, Crimp Socket, Bayonet, 15-35

AMPHENOL LJT06RT-15-35S
AMPHENOL LJT06RT-15-35S
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
LJT06RT-15-35S
Order Code:
1955474
Technical Datasheet:
See all Technical Docs
AMPHENOL LJT06RT-15-35S
AMPHENOL LJT06RT-15-35S

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
37Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
15-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Clear Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366930
Weight (kg):
.030844