Low

AMPHENOL  MS27474T22B55P  Circular Connector, MIL-DTL-38999 Series II, Jam Nut Receptacle, 55 Contacts, Crimp Pin, Bayonet

AMPHENOL MS27474T22B55P
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
MS27474T22B55P
Order Code:
1951201
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS27474T22B55P from Amphenol is MIL-DTL-38999 Series II jam nut receptacle with 55 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These ...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Military Specification:
MIL-DTL-38999 Series II
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
55Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
22-55
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366930
Weight (kg):
.05874