Low

MS27508E16A8S - 

Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 8 Contacts, Crimp Socket

MS27508E16A8S - Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 8 Contacts, Crimp Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
MS27508E16A8S
Order Code:
1952538
Product Range
MIL-DTL-38999 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS27508E16A8S from Amphenol is MIL-DTL-38999 Series II box mount receptacle with 8 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with clear chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-38999 Series II
:
Box Mount Receptacle
:
8Contacts
:
Crimp Socket
:
Bayonet
:
16-8
:
Aluminium Alloy Body
:
Clear Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

21 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7-9 business days delivery for in stock items

S$150.21 ( S$160.72  Inc. GST) S$ 160.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$150.21 (S$160.72)
3 + S$135.19 (S$144.65)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.