Low

AMPHENOL  MS27508E16F26A  Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 26 Contacts

AMPHENOL MS27508E16F26A
Technical Data Sheet (1.60MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS27508E16F26A from Amphenol is MIL-DTL-38999 Series II box mount receptacle with 26 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Circular Connector Shell Style:
Box Mount Receptacle
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Bayonet
Insert Arrangement:
16-26
Insert Rotation:
N
Military Specification:
MIL-DTL-38999 Series II
No. of Contacts:
26 Contacts
Product Range:
MIL-DTL-38999 Series II
SVHC:
To Be Advised
Service Class:
Environmentally Sealed

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Copper Alloy
  • Circular Connector Shell Style: Box Mount Receptacle
  • Contact Plating: Gold
  • Insert Arrangement: 16-26
  • Connector Body Material: Aluminium Alloy Body
  • Service Class: Environmentally Sealed
  • Coupling Style: Bayonet
  • No. of Contacts: 26Contacts
  • Product Range: MIL-DTL-38999 Series II
  • Connector Body Plating: Electroless Nickel
  • Insert Rotation: N
  • Circular Contact Type: Crimp Pin - Contacts Not Supplied
  • Military Specification: MIL-DTL-38999 Series II