MS3101F20-15P - 

Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 7 Contacts, Solder Pin, Threaded

MS3101F20-15P - Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 7 Contacts, Solder Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
See all Technical Docs

Product Overview

The MS3101F20-15P from Amphenol is MIL-DTL-5015 series cable mount receptacle with 7 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating


Aerospace, Defence, Military, Industrial

Product Information

MIL-DTL-5015 Series
Cable Mount Receptacle
Solder Pin
Aluminium Alloy Body
Olive Drab Chromate over Cadmium
Brass, Copper Alloy
Environmentally Sealed
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

S$66.50 ( S$71.16  Inc. GST) S$ 71.16
Price for:
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$66.50 (S$71.16)
10 + S$58.07 (S$62.13)
25 + S$56.28 (S$60.22)
50 + S$48.63 (S$52.03)
100 + S$45.89 (S$49.10)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.