Low

AMPHENOL  PT08P12-3S 

AMPHENOL PT08P12-3S
Technical Data Sheet (168.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PT08P12-3S from Amphenol is PT series, MIL-DTL-26482 series I equivalent right angle plug with 3 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

 

Product Information

Circular Connector Shell Style:
Right Angle Plug
Circular Contact Type:
Solder Socket
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Bayonet
Insert Arrangement:
12-3
Insert Rotation:
N
No. of Contacts:
3 Contacts
Product Range:
PT Series, MIL-DTL-26482 Series I Equivalent
SVHC:
To Be Advised
Service Class:
Environmentally Sealed, Potting Cup

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Copper Alloy
  • Circular Connector Shell Style: Right Angle Plug
  • Contact Plating: Gold
  • Insert Arrangement: 12-3
  • Connector Body Material: Aluminium Alloy Body
  • Service Class: Environmentally Sealed, Potting Cup
  • Coupling Style: Bayonet
  • No. of Contacts: 3Contacts
  • Product Range: PT Series, MIL-DTL-26482 Series I Equivalent
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • Insert Rotation: N
  • Circular Contact Type: Solder Socket