Low

ANALOG DEVICES  AD5060BRJZ-1500RL7  Digital to Analogue Converter, 16 bit, 250 kSPS, Serial, 2.7V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES AD5060BRJZ-1500RL7
Technical Data Sheet (455.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5060BRJZ-1500RL7 is a low power single 16-bit buffered voltage-out Digital-to-analog Converter (DAC) that operate from a single 2.7 to 5.5V supply. The AD5060 offers a relative accuracy specification of ±1LSB and operation are guaranteed monotonic with a ±1LSB DNL specification. It uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards. The reference AD5060 is supplied from an external VREF pin. A reference buffer is also provided on-chip. The AD5060 incorporates a power-on reset circuit that ensures the DAC output powers up to midscale or zero scale and remains there until a valid write takes place to the device. The AD5060 contains a power-down feature that reduces the current consumption of the device to typically 330nA at 5V and provides software-selectable output loads while in power-down mode. It is put into power-down mode over the serial interface.
  • Power-on reset to midscale or zero scale
  • Guaranteed monotonic by design
  • 3 Power-down functions
  • Low power serial interface with Schmitt-triggered inputs
  • Fast settling time of 4µs typically
  • Low glitch on power-up
  • SYNC interrupt facility

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
250kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
AD5060 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0089

Associated Products