Low

ANALOG DEVICES  AD5542AARUZ  DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, TSSOP-16

ANALOG DEVICES AD5542AARUZ
Manufacturer Part No:
AD5542AARUZ
Order Code:
2407563
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Data Interface:
Microwire, QSPI, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000851