Low

ANALOG DEVICES  AD7147ACPZ-500RL7  CDC, 16 BIT, 111SPS, LFCSP-24

ANALOG DEVICES AD7147ACPZ-500RL7
Technical Data Sheet (1.15MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Supply Voltage Type:
Single
Supply Voltage Min:
2.6V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
CSP
No. of Pins:
24Pins
Input Channel Type:
Single Ended
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000479

Alternatives

CDC, 16 BIT, 111SPS, LFCSP-24, FULL REEL

ANALOG DEVICES

500 in stock

Price for: Each (Supplied on Full Reel)

500+ S$4.37 1000+ S$3.97 2500+ S$3.67

Buy

Analogue to Digital Converter, 16 bit, Single, 2.6 V, 3.6 V, LFCSP

ANALOG DEVICES

Cut Tape
169 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$4.95 10+ S$4.42 25+ S$3.98 50+ S$3.73 more…

Buy