Low

ANALOG DEVICES  AD8027ARTZ  Operational Amplifier, Single, 1 Amplifier, 190 MHz, 100 V/µs, 2.7V to 12V, SOT-23, 6 Pins

ANALOG DEVICES AD8027ARTZ
Technical Data Sheet (693.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8027ARTZ is a low distortion high speed Operational Amplifier with rail-to-rail input and output that operate on low supply voltages and is optimized for high-performance and a wide dynamic signal range. The AD8027 has low noise (4.3nV/√Hz, 1.6pA/√Hz) and low distortion (120dBc at 1MHz). In applications that use a fraction of or use the entire input dynamic range and require low distortion. The rail-to-rail input amplifier has an input stage that switches from one differential pair to another as the input signal crosses a threshold voltage, which causes distortion. The AD8027 has unique feature that allows the user to select the input crossover threshold voltage through the disable/select pin. This feature controls the voltage at which the complementary transistor input pairs switch. The AD8027 also has intrinsically low crossover distortion.
  • Low noise
  • Power-down mode
  • 900µV Maximum low offset voltage
  • 6.5mA per amplifier Supply current

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
190MHz
Slew Rate:
100V/µs
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Imaging, Video & Vision;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000073

Similar Products