Low

ANALOG DEVICES  AD8033AKSZ  Operational Amplifier, Single, 80 MHz, 1 Amplifier, 80 V/µs, 5V to 24V, SC-70, 5 Pins

ANALOG DEVICES AD8033AKSZ
Technical Data Sheet (615.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8033AKSZ is a single FastFET™ Voltage Feedback Amplifier with FET inputs, offering ease of use and excellent performance. The AD8033 FastFET op-amp in Analog Devices, Inc., proprietary XFCB process offer significant performance improvements over other FET amps, such as low noise (11nV/√Hz and 0.7fA/√Hz) and high speed (80MHz bandwidth and 80V/µs slew rate). With a wide supply voltage range from 5 to 24V and fully operational on a single supply. In addition, the AD8034 has rail-to-rail outputs for added versatility.
  • High speed
  • Low noise
  • 1mV Typical low offset voltage
  • Single-supply and rail-to-rail output
  • No phase reversal
  • 3.3mA/amplifier Typical supply current

Product Information

Bandwidth:
80MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
80V/µs
Supply Voltage Range:
5V to 24V
Amplifier Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0184

Alternatives

Associated Products

Similar Products