Low

ANALOG DEVICES  AD8185ARUZ  MUX 2CH 380MHZ, SMD, 8185, TSSOP24

ANALOG DEVICES AD8185ARUZ
Technical Data Sheet (276.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
2:1
No. of Circuits:
3Circuits
On State Resistance Max:
-
Supply Voltage Range:
± 4.5V to ± 5.5V
Analogue Multiplexer Case:
TSSOP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000001

Associated Products