Low

ANALOG DEVICES  AD8610ARMZ  Operational Amplifier, Single, 1 Amplifier, 25 MHz, 50 V/µs, ± 5V to ± 13V, MSOP, 8 Pins

ANALOG DEVICES AD8610ARMZ
Manufacturer Part No:
AD8610ARMZ
Order Code:
2067787
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8610ARMZ is a very high precision single JFET input Operational Amplifier features ultralow offset voltage and drift, very low input voltage and current noise, very low input bias current and wide bandwidth. Unlike many JFET amplifiers, the AD8610 in...
  • Low distortion
  • Unity gain stable
  • No phase reversal
  • 6nV/√Hz Low noise
  • 100µV Maximum low offset voltage
  • 10pA Maximum low input bias current

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
25MHz
Slew Rate:
50V/µs
Supply Voltage Range:
± 5V to ± 13V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Sensing & Instrumentation;
  • Signal Processing;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Associated Products

Similar Products