Low

ANALOG DEVICES  AD8616ARMZ  Operational Amplifier, Dual, 24 MHz, 2 Amplifier, 12 V/µs, 2.7V to 5V, MSOP, 8 Pins

ANALOG DEVICES AD8616ARMZ
Technical Data Sheet (442.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8616ARMZ is a Precision 20MHz CMOS Dual Rail-to-rail Input/Output Operational Amplifier features very low offset voltage, wide signal bandwidth, low input voltage and current noise. This amplifier uses a patented trimming technique that achieves superior precision without laser trimming. The combination of >20MHz bandwidth, low offset, low noise and low input bias current makes it useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from the combination of performance features. AC applications benefit from the wide bandwidth and low distortion. AD8616 offers the highest output drive capability of the DigiTrim® family, which is excellent for audio line drivers and other low impedance applications. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in single-supply systems.
  • 65µV Maximum offset voltage
  • Single-supply operation
  • 8nV/√Hz Noise
  • 150mA Output current
  • No phase reversal
  • 1pA Input bias current
  • 2mA Supply current
  • Unity-gain stable
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Bandwidth:
24MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
12V/µs
Supply Voltage Range:
2.7V to 5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8616 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Sensing & Instrumentation;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000181

Associated Products

Similar Products