Low

ANALOG DEVICES  AD9945KCPZ  CCD SIGNAL PROCESSOR, 12BIT, 32-LFCSP

ANALOG DEVICES AD9945KCPZ
Manufacturer Part No:
AD9945KCPZ
Order Code:
1758273
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
CCD Signal Processor
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
IC Package Type:
LFCSP
No. of Pins:
32Pins
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.