Low

ANALOG DEVICES  ADA4841-1YRJZ  Operational Amplifier, Single, 80 MHz, 1 Amplifier, 13 V/µs, 2.7V to 12V, SOT-23, 6 Pins

ANALOG DEVICES ADA4841-1YRJZ
Technical Data Sheet (501.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADA4841-1YRJZ is a low power single Operational Amplifier with rail-to-rail output. Despite its low power consumption, this amplifier offers low wideband voltage noise performance of 2.1nV/√Hz and 1.4pA/√Hz current noise, along with excellent spurious-free dynamic range (SFDR) of -105dBc at 100kHz. To maintain a low noise environment at lower frequencies, the amplifier has low 1/f noise of 7nV/√Hz and 13pA/√Hz at 10Hz. The ADA4841-1 output can swing to less than 50mV of either rail. The input common-mode voltage range extends down to the negative supply. The ADA4841-1 can drive up to 10pF of capacitive load with minimal peaking. The ADA4841-1 provides the performance required to efficiently support emerging 16- to 18-bit ADCs.
  • Unity gain stable
  • Low noise and distortion
  • Power down
  • High speed
  • 0.3mV Maximum low offset voltage
  • 1.1mA/amplifier Low power
  • -105dBc at 100kHz, VO=2Vp-p Low distortion

 

Product Information

Bandwidth:
80MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
13V/µs
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Portable Devices;
  • Industrial;
  • Test & Measurement;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0528

Alternatives

Operational Amplifier, Single, 80 MHz, 1 Amplifier, 12 V/µs, 2.7V to 12V, SOT-23, 6 Pins

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$6.45 10+ S$5.79 100+ S$4.75 500+ S$4.04 more…

Buy

Associated Products

Similar Products