Low

ANALOG DEVICES  ADAS3022BCPZ  DATA ACQUISITION, 16BIT, 1MSPS, 40LFCSP

Technical Data Sheet (865.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES ADAS3022BCPZ
Video

Product Information

IC Function:
Data Acquisition System
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
IC Package Type:
LFCSP
No. of Pins:
40Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADAS3022 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.006713

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.