Low

ANALOG DEVICES  ADCMP552BRQZ  COMPARATOR, SINGLE, 500PS, QSOP-20

ANALOG DEVICES ADCMP552BRQZ
Technical Data Sheet (198.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
High Speed
No. of Comparators:
1
Response Time:
500ps
Supply Voltage Range:
3.135V to 5.25V
Comparator Case Style:
QSOP
No. of Pins:
20Pins
IC Output Type:
Complementary
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000292