Low

ANALOG DEVICES  ADCMP572BCPZ-R2.  HIGH SPEED COMPARATOR SINGLE 150PS LFCSP-16

ANALOG DEVICES ADCMP572BCPZ-R2.
ANALOG DEVICES ADCMP572BCPZ-R2.
Manufacturer Part No:
ADCMP572BCPZ-R2.
Order Code:
1699521
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADCMP572BCPZ-R2.
ANALOG DEVICES ADCMP572BCPZ-R2.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
High Speed
No. of Comparators:
1
Response Time:
150ps
Supply Voltage Range:
3.1V to 5.4V
Comparator Case Style:
LFCSP
No. of Pins:
16Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00042