New to element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

ANALOG DEVICES - ADG201AKNZ - IC, SWITCH, QUAD SPST, DIP16, 201

ANALOG DEVICESADG201AKNZ
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ANALOG DEVICES
Order Code:
9605010
Manufacturer Part No:
ADG201AKNZ

Technical Data Sheet (173.59KB) EN
Technical Data Sheet (173.59KB) EN

Product Information
  • IC, SWITCH, QUAD SPST, DIP16, 201
  • Analogue Switch Type: SPST
  • No. of Channels: 4
  • On State Resistance Max: 90ohm
  • Supply Voltage Range: ± 15V
  • Analogue Switch Case Style: DIP
  • No. of Pins: 16
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 70°C
  • MSL: MSL 1 - Unlimited
  • SVHC: No SVHC (19-Dec-2012)
  • Base Number: 201
  • IC Generic Number: 201
  • IC Temperature Range: Commercial
  • Logic Function Number: 201
  • No. of Switches: 4
  • On Resistance Rds(on): 90ohm
  • On State Resistance Max: 60ohm
  • On State Resistance Max: 90ohm
  • Operating Temperature Range: 0°C to +70°C
  • Package / Case: DIP
  • Supply Voltage Max: 15V
  • Supply Voltage Source: Dual
  • Turn Off Time: 250ns
  • Turn On Time: 300ns
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

247 / ASIA

Availability

Availability: SG 771 UK 359

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: S$4.02  

  1. Qty

Price

Qty List Price
1  - 9 S$4.02
10+  S$3.60
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
ICK 14/16 B

FISCHER ELEKTRONIK

HEAT SINK, DIP, GLUE-ON, 50°C/W

Packages Cooled:DIL-IC; Thermal Resistance:50°C/W; External Height - Imperial:0.19"; External Height - Metric:4.8mm; External Width - Imperial:0.75";

UK 256
SG 90
Price
For: 1 Each
1+
S$0.85
25+
S$0.84
100+
S$0.74
250+
S$0.73
more...
ICK 14/16 L

FISCHER ELEKTRONIK

HEAT SINK, DIP, GLUE-ON, 46°C/W

Packages Cooled:DIL-IC; Thermal Resistance:46°C/W; External Height - Imperial:0.19"; External Height - Metric:4.8mm; External Width - Imperial:0.25";

UK 2592
SG 1299
Price
For: 1 Each
1+
S$1.16
100+
S$1.00
1,000+
S$0.885
5,000+
S$0.766
DIL 16 SMD M

FISCHER ELEKTRONIK

SOCKET, SMD, DIL-16

Connector Type:DIP; Series:DIL SMD; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

UK 163
SG 0
Price
For: 1 Each
1+
S$3.23
10+
S$2.73
25+
S$2.33
50+
S$2.05
more...
2227MC-16-03-09-F1

MULTICOMP

SOCKET IC, DIL, 0.3", 16WAY

Connector Type:DIP; Series:2227MC; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

UK 23204
SG 3435
Price
For: 1 Each
5+
S$2.69
50+
S$2.39
200+
S$2.24
500+
S$2.10
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ANALOG DEVICES) OR (Analog Switches) OR (ADG201AKNZ)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

FISCHER ELEKTRONIK ICK 14/16 B
1 Each
S$0.85
FISCHER ELEKTRONIK ICK 14/16 L
1 Each
S$1.16
FISCHER ELEKTRONIK DIL 16 SMD M
1 Each
S$3.23