Low

ANALOG DEVICES  ADG3301BKSZ  Voltage Level Translator, Bidirectional, 1 Input, 6 ns, 1.15 V to 5.5 V, SC-70-6

ANALOG DEVICES ADG3301BKSZ
Manufacturer Part No:
ADG3301BKSZ
Order Code:
2067851
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADG3301BKSZ is a 1-channel Bidirectional Logic Level Translator used in multivoltage digital system applications such as data transfer between a low voltage DSP/controller and a higher voltage device. The voltage applied to VCCA sets the logic levels o...
  • Bidirectional level translation
  • Low quiescent current (<5µA)
  • No direction pin
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Inputs:
1
Output Current:
-
Propagation Delay:
6ns
No. of Pins:
6Pins
Logic Case Style:
SC-70
Supply Voltage Min:
1.15V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Bidirectional Level Translator
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Portable Devices;
  • Computers & Computer Peripherals;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Alternatives

Voltage Level Translator, 1 Input, 1 µA, 6 ns, 1.15 V to 5.5 V, SC-70-6

ANALOG DEVICES

Cut Tape
1,975 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.38 10+ S$2.12 25+ S$1.91 100+ S$1.67 more…

Buy

Associated Products