Low

ANALOG DEVICES  ADG741BKSZ-REEL  ANALOGUE SWITCH, SINGLE, SPST, SC-70-6

ANALOG DEVICES ADG741BKSZ-REEL
Technical Data Sheet (308.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Analogue Switch Case:
SC-70
Analogue Switch Type:
SPST
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
No. of Channels:
1 Channels
No. of Pins:
6 Pins
On State Resistance Max:
3 ohm
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Supply Voltage Range:
1.8V to 5.5V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000044

Alternatives

Analogue Switch, Single Channel, SPST, 1 Channels, 2 ohm, 1.8V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES

Cut Tape
2,042 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.35 10+ S$3.04 25+ S$2.71 100+ S$2.43 more…

Buy

ANALOGUE SWITCH, SINGLE, SPST, SC-70-6

ANALOG DEVICES

485 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.35 10+ S$3.04 25+ S$2.71 100+ S$2.43 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Analogue Switch Type: SPST
  • Operating Temperature Min: -40°C
  • Analogue Switch Case: SC-70
  • Supply Voltage Range: 1.8V to 5.5V
  • Operating Temperature Max: 85°C
  • No. of Pins: 6Pins
  • No. of Channels: 1Channels
  • Product Range: -
  • Automotive Qualification Standard: -
  • On State Resistance Max: 3ohm
  • Packaging: Cut Tape