Low

ANALOG DEVICES  ADM202JNZ  IC, DUAL TRANSCEIVER, DIP16, 202

ANALOG DEVICES ADM202JNZ
Technical Data Sheet (345.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000001

Alternatives

Transceiver RS232, 2-drivers, 4.5V-5.5V Supply, DIP-16

INTERSIL

1,495 in stock

Price for: Each

1+ S$2.35 10+ S$2.00 100+ S$1.60 500+ S$1.40 more…

Buy

RS232 TXRX, 120KBPS, 5.5V, DIP-16

MAXIM INTEGRATED PRODUCTS

45 in stock

Price for: Each

1+ S$8.17 10+ S$7.95

Buy

CMOS Dual RS232 Transmitter/Receiver, 4.5V-5.5V supply, DIP-16

MAXIM INTEGRATED PRODUCTS

74 in stock

Price for: Each

1+ S$6.50 10+ S$6.33

Buy

CMOS Dual RS232 Transmitter/Receiver (mAX232 upgrade), ± 15KV ESD Protection, DIP-16

MAXIM INTEGRATED PRODUCTS

13 in stock

Price for: Each

1+ S$6.51 10+ S$6.33

Buy

Associated Products