Low

ANALOG DEVICES  ADM4850ARZ  Transceiver RS422/RS485, SOIC-8

ANALOG DEVICES ADM4850ARZ
Manufacturer Part No:
ADM4850ARZ
Order Code:
2067812
Product Range
ADM4850 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM4850ARZ is a Differential Line Transceiver for high speed half-duplex data communication on multipoint bus transmission lines. It is designed for balanced data transmission and complies with EIA Standards RS-485 and RS-422. It shares differential li...
  • Reduced slew rates for low electromagnetic interference
  • True failsafe receiver inputs
  • 5µA Maximum supply current in shutdown mode
  • Outputs high-Z when disabled or powered-OFF
  • Thermal shutdown and short-circuit protection
  • Pin-compatible with the MAX308x
  • Up to 256 transceivers on one bus

Product Information

Device Type:
RS422 / RS485 Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
-
Supply Voltage Max:
-
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM4850 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Communications & Networking;
  • Industrial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001115