Low

ANALOG DEVICES  ADM8828ARTZ  SWITCHED CAP, INV, SOT23-6

ANALOG DEVICES ADM8828ARTZ
Technical Data Sheet (71.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.5V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
6Pins
Output Current:
25mA
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-5.5V
Adjustable Output Voltage Max:
-1.5V
Topology:
Inverting
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000222

Alternatives

CHARGED PUMP INVERTER W/SHUT DOWN I.C.

ANALOG DEVICES

Cut Tape
1,754 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.43 10+ S$3.08 100+ S$2.47 500+ S$2.03 more…

Buy

IC, CHARGE PUMP, INVERTER, 6SOT23

ANALOG DEVICES

Cut Tape
2,472 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.51 25+ S$3.16 100+ S$2.83 250+ S$2.57 more…

Buy

Associated Products