Low

ADP222ACPZ-1533-R7 - 

LDO Voltage Regulator IC, Fixed, 2 Output, 2.5 V to 5.5 V in, 170 mV drop, 0.3 A out, LFCSP-8

ADP222ACPZ-1533-R7 - LDO Voltage Regulator IC, Fixed, 2 Output, 2.5 V to 5.5 V in, 170 mV drop, 0.3 A out, LFCSP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP222ACPZ-1533-R7
Order Code:
2409110
Product Range
ADP222 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADP222 series fixed dual output Voltage Regulator combines high PSRR, low noise, low quiescent current and low-dropout voltage that is ideally suited for wireless applications with demanding performance and board space requirements. The device is available with fixed outputs voltages from 0.8 to 3.3V. The low quiescent current, low-dropout voltage and wide input voltage range of the device extends the battery life of portable devices. It maintains power supply rejection greater than 60dB for frequencies as high as 100kHz while operating with a low headroom voltage. The device offers much lower noise performance than competing LDOs without the need for a noise bypass capacitor. Overcurrent and thermal protection circuitry prevent damage in adverse conditions.
  • Excellent transient response
  • Overcurrent and thermal protection
  • ±1% Initial accuracy

Applications

Portable Devices, Medical, Signal Processing, Metering, Wireless, Communications & Networking

Product Information

:
5.5V
:
2.5V
:
2 Output
:
Fixed
:
LFCSP
:
8Pins
:
300mA
:
300mA
:
1.5V
:
3.3V
:
170mV
:
Cut Tape
:
ADP222 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2409110RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.